


H3CCS-1618M | |
|---|---|
DigiKey Part Number | H3CCS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1618M |
Description | IDC CBL - HHKC16S/AE16M/HHKC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 42,84440 Kč | 1 071,11 Kč |
| 50 | 41,88680 Kč | 2 094,34 Kč |
| 100 | 39,98440 Kč | 3 998,44 Kč |
| 250 | 36,17620 Kč | 9 044,05 Kč |
| 500 | 33,32004 Kč | 16 660,02 Kč |
| 1 000 | 28,56022 Kč | 28 560,22 Kč |
| 2 500 | 26,65612 Kč | 66 640,30 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |




