


H3CCS-1606M | |
|---|---|
DigiKey Part Number | H3CCS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1606M |
Description | IDC CBL - HHKC16S/AE16M/HHKC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,72880 Kč | 543,22 Kč |
| 50 | 20,43520 Kč | 1 021,76 Kč |
| 100 | 19,21320 Kč | 1 921,32 Kč |
| 250 | 17,71392 Kč | 4 428,48 Kč |
| 500 | 16,65772 Kč | 8 328,86 Kč |
| 1 000 | 15,66493 Kč | 15 664,93 Kč |
| 2 500 | 14,44360 Kč | 36 109,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




