



SFH210-PPPC-D08-ID-BK | |
|---|---|
DigiKey Part Number | S9288-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D08-ID-BK |
Description | CONN HEADER 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3452-6000 | 3M | 193 | MSC16K-ND | 90,71000 Kč | Similar |
| 3452-7000 | 3M | 110 | 3M157311-ND | 95,75000 Kč | Similar |
| 71600-116LF | Amphenol CS (FCI) | 1 116 | 609-1747-ND | 43,26000 Kč | Similar |
| 86130163130345E1LF | Amphenol CS (FCI) | 12 905 | 609-5729-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 9,24750 Kč | 924,75 Kč |
| 250 | 8,66880 Kč | 2 167,20 Kč |
| 500 | 8,25432 Kč | 4 127,16 Kč |
| 1 000 | 7,85997 Kč | 7 859,97 Kč |
| 3 000 | 7,27350 Kč | 21 820,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |













