



71600-116LF | |
|---|---|
DigiKey Part Number | 609-1747-ND |
Manufacturer | |
Manufacturer Product Number | 71600-116LF |
Description | CONN RCPT 16P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-116LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 36,53900 Kč | 365,39 Kč |
| 25 | 34,25320 Kč | 856,33 Kč |
| 50 | 32,61380 Kč | 1 630,69 Kč |
| 100 | 31,05800 Kč | 3 105,80 Kč |
| 250 | 29,11096 Kč | 7 277,74 Kč |
| 828 | 26,75197 Kč | 22 150,63 Kč |
| 1 656 | 25,47570 Kč | 42 187,76 Kč |
| 3 312 | 24,26051 Kč | 80 350,81 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |





