
63475-2 | |
|---|---|
DigiKey Part Number | A27787TR-ND - Tape & Reel (TR) A27787CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63475-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63475-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42617-2 | TE Connectivity AMP Connectors | 124 562 | A27716CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,87700 Kč | 18,77 Kč |
| 25 | 1,75200 Kč | 43,80 Kč |
| 50 | 1,66840 Kč | 83,42 Kč |
| 100 | 1,58710 Kč | 158,71 Kč |
| 250 | 1,48824 Kč | 372,06 Kč |
| 500 | 1,41692 Kč | 708,46 Kč |
| 1 000 | 1,34935 Kč | 1 349,35 Kč |
| 2 500 | 1,26468 Kč | 3 161,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,12473 Kč | 22 494,60 Kč |
| 40 000 | 1,07105 Kč | 42 842,00 Kč |
| 60 000 | 1,04085 Kč | 62 451,00 Kč |
| 100 000 | 1,00402 Kč | 100 402,00 Kč |
| 140 000 | 0,98048 Kč | 137 267,20 Kč |
| 200 000 | 0,95613 Kč | 191 226,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |
















