0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42617-2

DigiKey Part Number
A27716TR-ND - Tape & Reel (TR)
A27716CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42617-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42617-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.585" (14.86mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,82700 Kč18,27 Kč
251,72200 Kč43,05 Kč
501,63780 Kč81,89 Kč
1001,55810 Kč155,81 Kč
2501,45980 Kč364,95 Kč
5001,39006 Kč695,03 Kč
1 0001,32350 Kč1 323,50 Kč
2 5001,24048 Kč3 101,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,10318 Kč22 063,60 Kč
40 0001,05052 Kč42 020,80 Kč
60 0001,02090 Kč61 254,00 Kč
100 0000,98477 Kč98 477,00 Kč
140 0000,96169 Kč134 636,60 Kč
200 0000,93781 Kč187 562,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč