


LD1085V | |
|---|---|
DigiKey Part Number | 497-1482-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1085V |
Description | IC REG LINEAR POS ADJ 3A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085V Models |
Category | Voltage Dropout (Max) 1.5V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 50 | 31,32480 Kč | 1 566,24 Kč |
| 100 | 29,74370 Kč | 2 974,37 Kč |
| 250 | 28,07264 Kč | 7 018,16 Kč |
| 500 | 27,06600 Kč | 13 533,00 Kč |
| 1 000 | 26,23763 Kč | 26 237,63 Kč |
| 2 500 | 25,36298 Kč | 63 407,45 Kč |
| 5 000 | 24,83580 Kč | 124 179,00 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |






