Similar



LM1084IT-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1084IT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1084IT-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1084IT-ADJ/NOPB Models |
Category | Voltage Dropout (Max) 1.5V @ 5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 29V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1084V | STMicroelectronics | 0 | 497-3413-5-ND | 19,59875 Kč | Similar |
| LD1086V-DG | STMicroelectronics | 217 | 497-17885-ND | 44,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 48,05100 Kč | 480,51 Kč |
| 45 | 41,94267 Kč | 1 887,42 Kč |
| 135 | 38,84993 Kč | 5 244,74 Kč |
| 270 | 37,33674 Kč | 10 080,92 Kč |
| 540 | 36,09198 Kč | 19 489,67 Kč |
| 1 035 | 36,01634 Kč | 37 276,91 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |











