
TIP50G | |
|---|---|
DigiKey Part Number | TIP50GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP50G |
Description | TRANS NPN 400V 1A TO-220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP50G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 50 | 11,88900 Kč | 594,45 Kč |
| 100 | 10,55360 Kč | 1 055,36 Kč |
| 500 | 8,19972 Kč | 4 099,86 Kč |
| 1 000 | 7,44232 Kč | 7 442,32 Kč |
| 2 000 | 6,80472 Kč | 13 609,44 Kč |
| 5 000 | 6,11466 Kč | 30 573,30 Kč |
| 10 000 | 5,68830 Kč | 56 883,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











