



592502B03400G | |
|---|---|
DigiKey Part Number | HS372-ND |
Manufacturer | |
Manufacturer Product Number | 592502B03400G |
Description | HEATSINK TO-220 VERT MNT W/TABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.874" (22.20mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 85,12600 Kč | 851,26 Kč |
| 25 | 81,08600 Kč | 2 027,15 Kč |
| 50 | 78,15880 Kč | 3 907,94 Kč |
| 100 | 75,33240 Kč | 7 533,24 Kč |
| 250 | 71,75100 Kč | 17 937,75 Kč |
| 500 | 69,15230 Kč | 34 576,15 Kč |
| 1 000 | 66,64492 Kč | 66 644,92 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |












