Direct
Direct
Similar



LD1084V | |
|---|---|
DigiKey Part Number | 497-3413-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1084V |
Description | IC REG LINEAR POS ADJ 5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1084V Models |
Category | Voltage Dropout (Max) 1.5V @ 5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1084CT#PBF | Analog Devices Inc. | 266 | 505-LT1084CT#PBF-ND | 250,68000 Kč | Direct |
| LT1084IT#PBF | Analog Devices Inc. | 472 | 505-LT1084IT#PBF-ND | 337,65000 Kč | Direct |
| LM1084IT-ADJ/NOPB | Texas Instruments | 0 | LM1084IT-ADJ/NOPB-ND | 64,23000 Kč | Similar |






