
1N5261B-TR | |
|---|---|
DigiKey Part Number | 1N5261B-TRGITR-ND - Tape & Reel (TR) 1N5261B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5261B-TR |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 105 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,98540 Kč | 398,54 Kč |
| 500 | 2,98004 Kč | 1 490,02 Kč |
| 1 000 | 2,65499 Kč | 2 654,99 Kč |
| 2 000 | 2,38107 Kč | 4 762,14 Kč |
| 5 000 | 2,08409 Kč | 10 420,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90040 Kč | 19 004,00 Kč |
| 20 000 | 1,74585 Kč | 34 917,00 Kč |
| 30 000 | 1,66711 Kč | 50 013,30 Kč |
| 50 000 | 1,57864 Kč | 78 932,00 Kč |
| 70 000 | 1,52625 Kč | 106 837,50 Kč |
| 100 000 | 1,47534 Kč | 147 534,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







