


LM1085ISX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1085ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1085ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1085ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1085ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085ISX-ADJ/NOPB Models |
Category | Voltage Dropout (Max) 1.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1085D2M-R | STMicroelectronics | 3 255 | 497-3419-1-ND | 40,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 100 | 27,69430 Kč | 2 769,43 Kč |
| 250 | 26,12068 Kč | 6 530,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,17282 Kč | 12 586,41 Kč |
| 1 000 | 24,39254 Kč | 24 392,54 Kč |
| 1 500 | 24,00169 Kč | 36 002,54 Kč |
| 2 500 | 23,56874 Kč | 58 921,85 Kč |
| 3 500 | 23,31570 Kč | 81 604,95 Kč |
| 5 000 | 23,07231 Kč | 115 361,55 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











