
SN74LVC1G126DCKR | |
|---|---|
DigiKey Part Number | 296-11606-2-ND - Tape & Reel (TR) 296-11606-1-ND - Cut Tape (CT) 296-11606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DCKR |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126SE-7 | Diodes Incorporated | 33 | 74LVC1G126SE-7DICT-ND | 0,43000 Kč | Direct |
| NC7SZ126P5X | onsemi | 78 440 | NC7SZ126P5XCT-ND | 0,43000 Kč | Direct |
| NL17SZ126DFT2G | onsemi | 52 354 | NL17SZ126DFT2GOSCT-ND | 0,43000 Kč | Direct |
| 74LVC1G126GV,125 | Nexperia USA Inc. | 454 881 | 1727-6066-1-ND | 0,56000 Kč | Similar |
| NC7SZ126M5X | onsemi | 16 920 | NC7SZ126M5XCT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,36080 Kč | 34,02 Kč |
| 100 | 1,14650 Kč | 114,65 Kč |
| 250 | 1,04404 Kč | 261,01 Kč |
| 500 | 0,98144 Kč | 490,72 Kč |
| 1 000 | 0,93021 Kč | 930,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86687 Kč | 2 600,61 Kč |
| 6 000 | 0,83586 Kč | 5 015,16 Kč |
| 9 000 | 0,82035 Kč | 7 383,15 Kč |
| 15 000 | 0,80312 Kč | 12 046,80 Kč |
| 21 000 | 0,79306 Kč | 16 654,26 Kč |
| 30 000 | 0,78339 Kč | 23 501,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






