Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ126M5X

DigiKey Part Number
NC7SZ126M5XTR-ND - Tape & Reel (TR)
NC7SZ126M5XCT-ND - Cut Tape (CT)
NC7SZ126M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ126M5X
Description
IC BUFF 1.65V SOT-23-5
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ126M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G126W5-7Diodes Incorporated24 03174LVC1G126W5-7DICT-ND3,15000 KčDirect
SN74LVC1G126DBVRUMW4 4504518-SN74LVC1G126DBVRCT-ND3,99000 KčDirect
74LVC1G126GV,125Nexperia USA Inc.454 8811727-6066-1-ND2,73000 KčSimilar
SN74LVC1G126DBVTTexas Instruments25 635296-32293-1-ND19,32000 KčSimilar
74LVCE1G126W5-7Diodes Incorporated21 30874LVCE1G126W5-7DICT-ND5,25000 KčParametric Equivalent
In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,05840 Kč26,46 Kč
1000,88610 Kč88,61 Kč
2500,80380 Kč200,95 Kč
5000,75424 Kč377,12 Kč
1 0000,71330 Kč713,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66270 Kč1 988,10 Kč
6 0000,63789 Kč3 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč