Connector Latch For PCI Express Mini Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Latch For PCI Express Mini Card
0480995701
0480995701

0480995701

DigiKey Part Number
WM3733TR-ND - Tape & Reel (TR)
WM3733CT-ND - Cut Tape (CT)
WM3733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0480995701
Description
LATCH ASSY FOR MINIPCI W/COVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Latch For PCI Express Mini Card
Datasheet
 Datasheet
EDA/CAD Models
0480995701 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Latch
Series
For Use With/Related Products
PCI Express Mini Card
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,83000 Kč288,30 Kč
2527,02040 Kč675,51 Kč
5025,73100 Kč1 286,55 Kč
10024,50050 Kč2 450,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40024,01803 Kč9 607,21 Kč
80022,87155 Kč18 297,24 Kč
1 20022,22656 Kč26 671,87 Kč
2 00021,44001 Kč42 880,02 Kč
2 80020,93733 Kč58 624,52 Kč
4 00020,41741 Kč81 669,64 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč