
74LVCE1G126W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G126W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G126W5-7DICT-ND - Cut Tape (CT) 74LVCE1G126W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G126W5-7 |
Description | IC BUFF 1.4V/5.5V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G126W5-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 250 | 2,45088 Kč | 612,72 Kč |
| 500 | 2,32196 Kč | 1 160,98 Kč |
| 1 000 | 2,21550 Kč | 2 215,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08426 Kč | 6 252,78 Kč |
| 6 000 | 2,02004 Kč | 12 120,24 Kč |
| 9 000 | 1,98788 Kč | 17 890,92 Kč |
| 15 000 | 1,95224 Kč | 29 283,60 Kč |
| 21 000 | 1,93140 Kč | 40 559,40 Kč |
| 30 000 | 1,91137 Kč | 57 341,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



