
74LVC1G126W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G126W5-7DITR-ND - Tape & Reel (TR) 74LVC1G126W5-7DICT-ND - Cut Tape (CT) 74LVC1G126W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126W5-7 |
Description | IC BUFF 1.65V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126W5-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 250 | 1,48580 Kč | 371,45 Kč |
| 500 | 1,40140 Kč | 700,70 Kč |
| 1 000 | 1,33190 Kč | 1 331,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24623 Kč | 3 738,69 Kč |
| 6 000 | 1,20431 Kč | 7 225,86 Kč |
| 9 000 | 1,18328 Kč | 10 649,52 Kč |
| 15 000 | 1,16001 Kč | 17 400,15 Kč |
| 21 000 | 1,14641 Kč | 24 074,61 Kč |
| 30 000 | 1,13333 Kč | 33 999,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




