


LD1085D2M-R | |
|---|---|
DigiKey Part Number | 497-3419-2-ND - Tape & Reel (TR) 497-3419-1-ND - Cut Tape (CT) 497-3419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2M-R |
Description | IC REG LINEAR POS ADJ 3A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2M-R Models |
Category | Voltage Dropout (Max) 1.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package D2PAK-3 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 26,86920 Kč | 671,73 Kč |
| 100 | 23,94820 Kč | 2 394,82 Kč |
| 250 | 22,55772 Kč | 5 639,43 Kč |
| 500 | 21,71866 Kč | 10 859,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,02824 Kč | 21 028,24 Kč |
| 2 000 | 20,45972 Kč | 40 919,44 Kč |
| 3 000 | 20,17509 Kč | 60 525,27 Kč |
| 5 000 | 19,85974 Kč | 99 298,70 Kč |
| 7 000 | 19,67540 Kč | 137 727,80 Kč |
| 10 000 | 19,49813 Kč | 194 981,30 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











