1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-480435-2

DigiKey Part Number
A116873-ND
Manufacturer
Manufacturer Product Number
2-480435-2
Description
CONN RCPT HSG 0.187 1POS NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
2-480435-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.187" (4.75mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA6), Nylon 6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
480435-1TE Connectivity AMP Connectors16 396A144467-ND3,13000 KčDirect
In-Stock: 9 974
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,75300 Kč27,53 Kč
252,58600 Kč64,65 Kč
502,46520 Kč123,26 Kč
1002,34620 Kč234,62 Kč
2502,19900 Kč549,75 Kč
5002,09390 Kč1 046,95 Kč
1 0001,99358 Kč1 993,58 Kč
2 5001,86857 Kč4 671,43 Kč
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč