1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480435-1

DigiKey Part Number
A144467-ND
Manufacturer
Manufacturer Product Number
480435-1
Description
CONN RCPT HSG 0.187 1POS NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
480435-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.187" (4.75mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Note
Contacts Sold Separately
Terminal Type
Quick Connect, Disconnect
Base Product Number
Gender
Female, Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,64900 Kč26,49 Kč
252,47760 Kč61,94 Kč
502,35660 Kč117,83 Kč
1002,24410 Kč224,41 Kč
2502,10224 Kč525,56 Kč
5002,00212 Kč1 001,06 Kč
1 0001,90619 Kč1 906,19 Kč
2 5001,78673 Kč4 466,82 Kč
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč