
480416-1 | |
|---|---|
DigiKey Part Number | 17-480416-1-ND |
Manufacturer | |
Manufacturer Product Number | 480416-1 |
Description | FASTON 250 REC HSG NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 480416-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,90640 Kč | 147,66 Kč |
| 50 | 5,61840 Kč | 280,92 Kč |
| 100 | 5,35150 Kč | 535,15 Kč |
| 250 | 5,01532 Kč | 1 253,83 Kč |
| 500 | 4,77590 Kč | 2 387,95 Kč |
| 1 000 | 4,54754 Kč | 4 547,54 Kč |
| 2 500 | 4,26253 Kč | 10 656,33 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |



