
63697-1 | |
|---|---|
DigiKey Part Number | A100932TR-ND - Tape & Reel (TR) A100932CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63697-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63697-1 Models |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.150" ~ 0.190" (3.81mm ~ 4.83mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,30360 Kč | 82,59 Kč |
| 50 | 3,14920 Kč | 157,46 Kč |
| 100 | 2,99690 Kč | 299,69 Kč |
| 250 | 2,80880 Kč | 702,20 Kč |
| 500 | 2,67450 Kč | 1 337,25 Kč |
| 1 000 | 2,54667 Kč | 2 546,67 Kč |
| 2 500 | 2,38712 Kč | 5 967,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,20099 Kč | 26 411,88 Kč |
| 24 000 | 2,09594 Kč | 50 302,56 Kč |
| 36 000 | 2,03685 Kč | 73 326,60 Kč |
| 60 000 | 1,96479 Kč | 117 887,40 Kč |
| 84 000 | 1,91874 Kč | 161 174,16 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |












