
1-880488-1 | |
|---|---|
DigiKey Part Number | 1-880488-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-880488-1 |
Description | CONN RCPT HSG 0.187 1POS NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-880488-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,87930 Kč | 187,93 Kč |
| 250 | 1,76048 Kč | 440,12 Kč |
| 500 | 1,67606 Kč | 838,03 Kč |
| 1 000 | 1,59585 Kč | 1 595,85 Kč |
| 2 500 | 1,49581 Kč | 3 739,53 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |















