
342368-2 | |
|---|---|
DigiKey Part Number | A131084TR-ND - Tape & Reel (TR) A131084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 342368-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 342368-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 250 | 1,69916 Kč | 424,79 Kč |
| 500 | 1,61810 Kč | 809,05 Kč |
| 1 000 | 1,54062 Kč | 1 540,62 Kč |
| 2 500 | 1,44408 Kč | 3 610,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30939 Kč | 13 093,90 Kč |
| 20 000 | 1,24686 Kč | 24 937,20 Kč |
| 30 000 | 1,21170 Kč | 36 351,00 Kč |
| 50 000 | 1,16881 Kč | 58 440,50 Kč |
| 70 000 | 1,14140 Kč | 79 898,00 Kč |
| 100 000 | 1,11306 Kč | 111 306,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




















