
3257-0006-02 | |
|---|---|
DigiKey Part Number | 4414-3257-0006-02-ND |
Manufacturer | |
Manufacturer Product Number | 3257-0006-02 |
Description | CAT6 UNSHIELDED MOD. JACK, V, TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 32,54680 Kč | 813,67 Kč |
| 70 | 30,26414 Kč | 2 118,49 Kč |
| 140 | 28,81829 Kč | 4 034,56 Kč |
| 280 | 27,44139 Kč | 7 683,59 Kč |
| 560 | 26,13127 Kč | 14 633,51 Kč |
| 1 050 | 24,99782 Kč | 26 247,71 Kč |
| 2 520 | 23,50110 Kč | 59 222,77 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











