



7401MD9AV2BE | |
|---|---|
DigiKey Part Number | CKN1500-ND |
Manufacturer | |
Manufacturer Product Number | 7401MD9AV2BE |
Description | SWITCH TOGGLE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7401MD9AV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,82000 Kč | 757,82 Kč |
| 10 | 653,79400 Kč | 6 537,94 Kč |
| 40 | 597,94950 Kč | 23 917,98 Kč |
| 80 | 571,77813 Kč | 45 742,25 Kč |
| 120 | 556,97717 Kč | 66 837,26 Kč |
| 280 | 527,22679 Kč | 147 623,50 Kč |
| Unit Price without VAT: | 757,82000 Kč |
|---|---|
| Unit Price with VAT: | 916,96220 Kč |









