Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/16 100SF

DigiKey Part Number
MC16F-100-ND
19-1700/16100SF-DS-ND
Manufacturer
Manufacturer Product Number
1700/16 100SF
Description
CBL RIBN 16COND TWIST PAIR 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.080" (2.03mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Twisted Pair
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16 (8 Pair Twisted)
Ratings
UL Style 20462
Pitch
Features
Splice Free
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
149,98000 Kč49,98 Kč
540,06400 Kč200,32 Kč
1036,32700 Kč363,27 Kč
2531,90000 Kč797,50 Kč
5028,91000 Kč1 445,50 Kč
10026,19710 Kč2 619,71 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10027,24490 Kč2 724,49 Kč
20024,70205 Kč4 940,41 Kč
30023,33297 Kč6 999,89 Kč
50021,72496 Kč10 862,48 Kč
70020,73343 Kč14 513,40 Kč
1 00019,73833 Kč19 738,33 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč
Alternate Length
CBL RIBN 16COND TWIST PAIR 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 50'
In-Stock: 0
Unit Price: