


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,06000 Kč | 582,06 Kč |
| 10 | 448,97900 Kč | 4 489,79 Kč |
| 25 | 406,68080 Kč | 10 167,02 Kč |
| 50 | 378,11100 Kč | 18 905,55 Kč |
| 100 | 352,22260 Kč | 35 222,26 Kč |
| 250 | 321,71792 Kč | 80 429,48 Kč |
| 500 | 301,18272 Kč | 150 591,36 Kč |
| Unit Price without VAT: | 582,06000 Kč |
|---|---|
| Unit Price with VAT: | 704,29260 Kč |



