


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,22000 Kč | 522,22 Kč |
| 10 | 402,53200 Kč | 4 025,32 Kč |
| 25 | 364,48320 Kč | 9 112,08 Kč |
| 50 | 338,78600 Kč | 16 939,30 Kč |
| 100 | 315,49500 Kč | 31 549,50 Kč |
| 250 | 288,04300 Kč | 72 010,75 Kč |
| 500 | 269,56056 Kč | 134 780,28 Kč |
| Unit Price without VAT: | 522,22000 Kč |
|---|---|
| Unit Price with VAT: | 631,88620 Kč |



