16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CCA-1660K

DigiKey Part Number
M3CCA-1660K-ND
Manufacturer
Manufacturer Product Number
M3CCA-1660K
Description
IDC CABLE - MKC16A/MC16F/MKC16A
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,03000 Kč270,03 Kč
10229,55000 Kč2 295,50 Kč
25215,17080 Kč5 379,27 Kč
50204,89840 Kč10 244,92 Kč
100195,12180 Kč19 512,18 Kč
250182,91356 Kč45 728,39 Kč
500181,67470 Kč90 837,35 Kč
Manufacturers Standard Package
Unit Price without VAT:270,03000 Kč
Unit Price with VAT:326,73630 Kč
Alternate Length
IDC CABLE - MKC16A/MC16F/MKC16A
In-Stock: 50
Unit Price: 166,09000 Kč
IDC CABLE - MKC16A/MC16F/MKC16A
In-Stock: 0
Unit Price: 218,80000 Kč
Assembly Component