


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,12800 Kč | 1 411,28 Kč |
| 25 | 132,28760 Kč | 3 307,19 Kč |
| 50 | 125,97120 Kč | 6 298,56 Kč |
| 100 | 119,95530 Kč | 11 995,53 Kč |
| 250 | 112,44764 Kč | 28 111,91 Kč |
| 500 | 107,08476 Kč | 53 542,38 Kč |
| 1 000 | 106,71184 Kč | 106 711,84 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |



