


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 10 | 186,02100 Kč | 1 860,21 Kč |
| 25 | 174,35880 Kč | 4 358,97 Kč |
| 50 | 166,03540 Kč | 8 301,77 Kč |
| 100 | 158,10860 Kč | 15 810,86 Kč |
| 250 | 148,21564 Kč | 37 053,91 Kč |
| 500 | 144,34026 Kč | 72 170,13 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |



