
1700/10 100SF | |
|---|---|
DigiKey Part Number | MC10F-100-ND 19-1700/10100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/10 100SF |
Description | CBL RIBN 10COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 25,95400 Kč | 129,77 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 25 | 20,69560 Kč | 517,39 Kč |
| 50 | 18,75540 Kč | 937,77 Kč |
| 100 | 16,99580 Kč | 1 699,58 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 17,67610 Kč | 1 767,61 Kč |
| 200 | 16,02250 Kč | 3 204,50 Kč |
| 300 | 15,13187 Kč | 4 539,56 Kč |
| 500 | 14,08546 Kč | 7 042,73 Kč |
| 700 | 13,43961 Kč | 9 407,73 Kč |
| 1 000 | 12,79135 Kč | 12 791,35 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




















