


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,27700 Kč | 1 282,77 Kč |
| 25 | 120,24280 Kč | 3 006,07 Kč |
| 50 | 114,49780 Kč | 5 724,89 Kč |
| 100 | 109,03000 Kč | 10 903,00 Kč |
| 250 | 102,20652 Kč | 25 551,63 Kč |
| 500 | 97,33034 Kč | 48 665,17 Kč |
| 1 000 | 96,12884 Kč | 96 128,84 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |





