


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,49400 Kč | 1 134,94 Kč |
| 25 | 106,37600 Kč | 2 659,40 Kč |
| 50 | 101,29860 Kč | 5 064,93 Kč |
| 100 | 96,46060 Kč | 9 646,06 Kč |
| 250 | 90,42244 Kč | 22 605,61 Kč |
| 500 | 86,10902 Kč | 43 054,51 Kč |
| 1 000 | 84,07599 Kč | 84 075,99 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |



