


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 195,59600 Kč | 1 955,96 Kč |
| 25 | 176,74440 Kč | 4 418,61 Kč |
| 50 | 163,99020 Kč | 8 199,51 Kč |
| 100 | 152,41610 Kč | 15 241,61 Kč |
| 250 | 138,76320 Kč | 34 690,80 Kč |
| 500 | 129,56270 Kč | 64 781,35 Kč |
| 1 000 | 121,23762 Kč | 121 237,62 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |



