
3811/10 300 | |
|---|---|
DigiKey Part Number | MC010M-300-ND 19-3811/10300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/10 300 |
Description | CBL RIBN 10COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,04000 Kč | 105,20 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 25 | 16,75640 Kč | 418,91 Kč |
| 50 | 15,18580 Kč | 759,29 Kč |
| 100 | 13,76000 Kč | 1 376,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,77777 Kč | 3 533,33 Kč |
| 600 | 10,68623 Kč | 6 411,74 Kč |
| 900 | 10,09957 Kč | 9 089,61 Kč |
| 1 500 | 9,42432 Kč | 14 136,48 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |














