



D89110-0131HK | |
|---|---|
DigiKey Part Number | 3M156030-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0131HK |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89110-0131HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 19,43780 Kč | 1 943,78 Kč |
| 250 | 18,21956 Kč | 4 554,89 Kč |
| 500 | 17,34938 Kč | 8 674,69 Kč |
| 1 000 | 16,52123 Kč | 16 521,23 Kč |
| 3 000 | 15,28913 Kč | 45 867,39 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |






















