
D89110-0131HK-3365/10-S-3 | |
|---|---|
DigiKey Part Number | 3M156030-MC10G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0131HK-3365/10-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 10 P |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 50 | 60,24320 Kč | 3 012,16 Kč |
| 100 | 57,36650 Kč | 5 736,65 Kč |
| 250 | 53,77420 Kč | 13 443,55 Kč |
| 500 | 51,20782 Kč | 25 603,91 Kč |
| 1 000 | 48,76513 Kč | 48 765,13 Kč |
| 2 500 | 47,62346 Kč | 119 058,65 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

