
D3448-89110 | |
|---|---|
DigiKey Part Number | MESR10-ND |
Manufacturer | |
Manufacturer Product Number | D3448-89110 |
Description | STRAIN RELIEF 10POS D89-SERIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For D89 Series |
Datasheet | Datasheet |
EDA/CAD Models | D3448-89110 Models |
Category | Accessory Type Strain Relief |
Manufacturer 3M | Number of Positions 10 |
Series | For Use With/Related Products D89 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,51210 Kč | 951,21 Kč |
| 300 | 8,80097 Kč | 2 640,29 Kč |
| 500 | 8,48950 Kč | 4 244,75 Kč |
| 1 000 | 8,08381 Kč | 8 083,81 Kč |
| 2 500 | 7,57751 Kč | 18 943,78 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





