
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 28-30 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 68,03400 Kč | 680,34 Kč |
| 48 | 60,89417 Kč | 2 922,92 Kč |
| 96 | 57,98510 Kč | 5 566,57 Kč |
| 144 | 56,34903 Kč | 8 114,26 Kč |
| 288 | 53,65938 Kč | 15 453,90 Kč |
| 528 | 51,41288 Kč | 27 146,00 Kč |
| 1 008 | 49,12115 Kč | 49 514,12 Kč |
| 2 544 | 46,01822 Kč | 117 070,35 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |








