
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 48 | 55,91583 Kč | 2 683,96 Kč |
| 96 | 53,24521 Kč | 5 111,54 Kč |
| 144 | 51,74257 Kč | 7 450,93 Kč |
| 288 | 49,27240 Kč | 14 190,45 Kč |
| 528 | 47,20972 Kč | 24 926,73 Kč |
| 1 008 | 45,10529 Kč | 45 466,13 Kč |
| 2 544 | 42,25575 Kč | 107 498,63 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |




