
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 28-30 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 48 | 60,92917 Kč | 2 924,60 Kč |
| 96 | 58,02010 Kč | 5 569,93 Kč |
| 144 | 56,38257 Kč | 8 119,09 Kč |
| 288 | 53,69146 Kč | 15 463,14 Kč |
| 528 | 51,44390 Kč | 27 162,38 Kč |
| 1 008 | 49,15073 Kč | 49 543,94 Kč |
| 2 544 | 46,04579 Kč | 117 140,49 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



