
1700/10 100SF | |
|---|---|
DigiKey Part Number | MC10F-10-ND |
Manufacturer | |
Manufacturer Product Number | 1700/10 100SF |
Description | CBL RIBN 10COND TWIST PAIR 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 10.0' (3.05m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 5 | 240,21800 Kč | 1 201,09 Kč |
| 10 | 221,55000 Kč | 2 215,50 Kč |
| 25 | 198,81760 Kč | 4 970,44 Kč |
| 50 | 182,59020 Kč | 9 129,51 Kč |
| 100 | 167,98190 Kč | 16 798,19 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |





