
3452-7000 | |
|---|---|
DigiKey Part Number | 3M157311-ND |
Manufacturer | |
Manufacturer Product Number | 3452-7000 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3452-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-3 | TE Connectivity AMP Connectors | 4 246 | ASC16H-ND | 42,42000 Kč | Similar |
| 86130163130345E1LF | Amphenol CS (FCI) | 12 905 | 609-5729-ND | 17,01000 Kč | Similar |
| SFH210-PPPC-D08-ID-BK | Sullins Connector Solutions | 7 161 | S9288-ND | 13,86000 Kč | Similar |
| SFH213-PPPC-D08-ID-BK | Sullins Connector Solutions | 845 | S9308-ND | 16,38000 Kč | Similar |
| SFH213-PPPC-D08-ID-BK-M181 | Sullins Connector Solutions | 354 | S9320-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 76,29840 Kč | 1 907,46 Kč |
| 50 | 72,64880 Kč | 3 632,44 Kč |
| 100 | 69,18000 Kč | 6 918,00 Kč |
| 300 | 64,01940 Kč | 19 205,82 Kč |
| 600 | 60,96490 Kč | 36 578,94 Kč |
| 1 200 | 58,05719 Kč | 69 668,63 Kč |
| 2 700 | 54,83184 Kč | 148 045,97 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |
















