Connector Strain Relief For 3000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-3016

DigiKey Part Number
MSSR16-ND
Manufacturer
Manufacturer Product Number
3448-3016
Description
STRAIN RELIEF 16 CONT SOCK CONN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 3000 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
16
Packaging
Bag
For Use With/Related Products
3000 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 356
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,20800 Kč132,08 Kč
2512,38040 Kč309,51 Kč
5011,78400 Kč589,20 Kč
10011,22130 Kč1 122,13 Kč
25010,51832 Kč2 629,58 Kč
50010,01562 Kč5 007,81 Kč
1 0009,53729 Kč9 537,29 Kč
3 0008,82588 Kč26 477,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč