


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| 10 | 318,09900 Kč | 3 180,99 Kč |
| 25 | 287,83200 Kč | 7 195,80 Kč |
| 50 | 267,37600 Kč | 13 368,80 Kč |
| 100 | 248,82840 Kč | 24 882,84 Kč |
| 250 | 226,96320 Kč | 56 740,80 Kč |
| 500 | 212,23854 Kč | 106 119,27 Kč |
| 1 000 | 199,89172 Kč | 199 891,72 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |




