


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,96000 Kč | 478,96 Kč |
| 10 | 369,04000 Kč | 3 690,40 Kč |
| 25 | 334,06120 Kč | 8 351,53 Kč |
| 50 | 310,44280 Kč | 15 522,14 Kč |
| 100 | 289,02700 Kč | 28 902,70 Kč |
| 250 | 263,78696 Kč | 65 946,74 Kč |
| 500 | 246,78992 Kč | 123 394,96 Kč |
| Unit Price without VAT: | 478,96000 Kč |
|---|---|
| Unit Price with VAT: | 579,54160 Kč |




