16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DYK-1618J

DigiKey Part Number
M3DYK-1618J-ND
Manufacturer
Manufacturer Product Number
M3DYK-1618J
Description
IDC CABLE - MKR16K/MC16G/MPD16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,76000 Kč415,76 Kč
10320,17800 Kč3 201,78 Kč
25289,72200 Kč7 243,05 Kč
50269,13560 Kč13 456,78 Kč
100250,47040 Kč25 047,04 Kč
250228,46748 Kč57 116,87 Kč
500213,64962 Kč106 824,81 Kč
1 000201,34520 Kč201 345,20 Kč
Manufacturers Standard Package
Unit Price without VAT:415,76000 Kč
Unit Price with VAT:503,06960 Kč
Alternate Color
IDC CABLE - MKR16K/MC16M/MPD16K
In-Stock: 0
Unit Price: 434,45000 Kč
Alternate Length
IDC CABLE - MKR16K/MC16G/MPD16K
In-Stock: 0
Unit Price: 401,69000 Kč
IDC CABLE - MKR16K/MC16G/MPD16K
In-Stock: 0
Unit Price: 436,97000 Kč